Silicon Labs SI3011-F-FTR technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3011-F-FTR to view detailed technical specifications.
No datasheet is available for this part.