Silicon Labs Si3016-KS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 300uA |
| Weight | 0.006683oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si3016-KS to view detailed technical specifications.
No datasheet is available for this part.