Silicon Labs SI3019-KTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 56Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3019-KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.