Silicon Labs SI3050-E-FM technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOcap™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3050-E-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.