Silicon Labs SI3056KSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.4Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3056KSR to view detailed technical specifications.
No datasheet is available for this part.