Silicon Labs SI3211-KTR technical specifications.
| Package/Case | TSSOP |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 88mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3211-KTR to view detailed technical specifications.
No datasheet is available for this part.