Silicon Labs Si32172CPB10BC0EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si32172CPB10BC0EVB to view detailed technical specifications.
No datasheet is available for this part.