Silicon Labs SI3226-B-FQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI3226-B-FQ to view detailed technical specifications.
No datasheet is available for this part.