The SI32260-C-FMR is a dual SPI bridge from Silicon Labs, featuring a QFN package and operating over a temperature range of 0°C to 70°C. It has two channels and is designed to operate at 3.3V. The device is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Silicon Labs SI32260-C-FMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ProSLIC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI32260-C-FMR to view detailed technical specifications.
No datasheet is available for this part.