Silicon Labs SI32260-C-GM technical specifications.
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI32260-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.