The SI3227-B-GQ is a dual channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TQFP package and is available in a tray. The device is not RoHS compliant. The weight of the device is 0.001764 ounces.
Silicon Labs SI3227-B-GQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3227-B-GQ to view detailed technical specifications.
No datasheet is available for this part.