The SI3227-C-GQ is a dual-channel IC from Silicon Labs, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is designed to function with a supply voltage of 3.3V. The device is RoHS compliant and available in a tray packaging format. The IC weighs approximately 0.008355oz and is not radiation hardened.
Silicon Labs SI3227-C-GQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008355oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3227-C-GQ to view detailed technical specifications.
No datasheet is available for this part.