Silicon Labs SI3227-D-FQR technical specifications.
| Package/Case | TQFP |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI3227-D-FQR to view detailed technical specifications.
No datasheet is available for this part.