Silicon Labs SI3230KTR technical specifications.
| Package/Case | TSSOP |
| Min Supply Voltage | 3.13V |
| Operating Supply Current | 88mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3230KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.