Silicon Labs SI3232-BQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 28mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 28mA |
| Weight | 0.008909oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3232-BQ to view detailed technical specifications.
No datasheet is available for this part.