Silicon Labs SI3400-BZ-GM technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3400-BZ-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.