Hot Swap Voltage Controllers Quad PoE PSE Port Controller
Silicon Labs SI3452B-B01-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3452B-B01-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.