Silicon Labs SI4012-A0-GTR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | Si4012 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4012-A0-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.