Silicon Labs SI4112-BTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4112-BTR to view detailed technical specifications.
No datasheet is available for this part.