Silicon Labs SI4136-BMR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 62.5 MHz to 1000 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 25.7mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4136-BMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.