Silicon Labs Si4330-V2-FM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 240 MHz to 960 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4330-V2-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.