Silicon Labs Si4460-B0B-FM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.7mA |
| Current - Transmitting | 18mA |
| Data Rate | 1Mbps |
| Frequency | 119MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Sensitivity | -126dBm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4460-B0B-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.