Silicon Labs Si4464-B0B-FMR technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4464-B0B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.