Silicon Labs SI5040-C-GM technical specifications.
| Package/Case | LGA |
| Data Rate | 11.35Gbps |
| Max Supply Current | 370mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.62V |
| Number of Transmitters | 1 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5040-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.