Clock Generators & Support Products Tiny Clock PCIe 25MHz crystal
Silicon Labs SI52111-A3-GT technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | Si52111-A3 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52111-A3-GT to view detailed technical specifications.
No datasheet is available for this part.