Clock Generators & Support Products Tiny Clock PCIe 25MHz crystal
Silicon Labs SI52112-A3-GT technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI52112-A3-GT to view detailed technical specifications.
No datasheet is available for this part.