Datasheets.com
Datasheets.com
Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP T/R
Silicon Labs

SI5338C-A00416-GMR

Clock Generator 5MHz to 710MHz-IN 710MHz-OUT 24-Pin QFN EP T/R

PackageQFN EP
MountingSurface Mount
Quick Jump:

Technical Specifications

Silicon Labs SI5338C-A00416-GMR technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
QFN
Package/Case
QFN EP
Package Description
Quad Flat No Lead Package, Exposed Pad
Lead Shape
No Lead
Pin Count
24
PCB
24
Package Length (mm)
4
Package Width (mm)
4
Package Height (mm)
0.83
Seated Plane Height (mm)
0.85
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Jedec
MO-243VGGD
Number of Outputs per Chip
4
Input Logic Level
CMOS|Crystal|HSTL|SSTL
Output Logic Level
CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL
Clock Input Frequency
5 to 710MHz
Min Operating Supply Voltage
1.71V
Max Operating Supply Voltage
3.63V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
6SQ24
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Silicon Labs SI5338C-A00416-GMR Datasheet

Download the complete datasheet for Silicon Labs SI5338C-A00416-GMR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.