Silicon Labs SI5350A-A01396-GT technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Nominal Supply Current | 40mA |
| Number of Elements | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5350A-A01396-GT to view detailed technical specifications.
No datasheet is available for this part.