Silicon Labs SI5355A-A00011-GM technical specifications.
| Frequency | 200MHz |
| Package Quantity | 75 |
| Termination | SMD/SMT |
| Weight | 0.001453oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5355A-A00011-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.