SILICON LABS SI7013-A10-GM1 Temperature Sensor IC, Digital, 0.4C, -10 C, 85 C, DFN, 10 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si7013-A10-GM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 75 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si7013-A10-GM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.