The SI7013-A10-YMR is a digital I2C serial interface IC from Silicon Labs. It is available in a DFN EP package and is packaged in tape and reel format. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.9V and 3.6V. The IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI7013-A10-YMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI7013-A10-YMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.