Silicon Labs SI7015-A10-FMR technical specifications.
| Accuracy | 4.5% |
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI7015-A10-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.