16-pin SOIC N package isolated gate driver with 0.5A and 4.0A output current capabilities. Features robust isolation for high-voltage applications. Ideal for driving power transistors in general-purpose isolation circuits.
Silicon Labs Si8235BB-D-IS1 technical specifications.
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8235BB-D-IS1 to view detailed technical specifications.
No datasheet is available for this part.