This single-channel device is designed for automotive applications and meets AEC-Q100 standards. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 5V. The device can source a maximum output current of 600mA and has a maximum power dissipation of 300mW. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 50ns with a pulse width distortion of 10ns. The device is approved by CSA, VDE, UR, and CQC.
Silicon Labs Si8261ABA-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| High Level Output Current | 1.2A |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261ABA-C-ISR to view detailed technical specifications.
No datasheet is available for this part.