Silicon Labs SI8261ACD-C-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| Fall Time | 8.5ns |
| Height | 0.94mm |
| High Level Output Current | 600mA |
| Length | 10mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261ACD |
| Supply Current | 2mA |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261ACD-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.