Silicon Labs SI8422BD-A-IS technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8422BD-A-IS to view detailed technical specifications.
No datasheet is available for this part.