Silicon Labs SI8445BA-C-IS technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8445BA-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.