Silicon Labs Si85XX20AQFN-EVB technical specifications.
| Package/Case | QFN |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SI85XX20A |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si85XX20AQFN-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.