The Si8605AB-B-IS0R is a dual transceiver from Silicon Labs, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and can dissipate up to 275W of power. The device has a data rate of 10Mbps and a propagation delay of 44ns. It is available in rail or tube packaging and has a supply current of 7.2mA.
Silicon Labs Si8605AB-B-IS0R technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 275W |
| Propagation Delay | 44ns |
| Series | Si8605AB |
| Supply Current | 7.2mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8605AB-B-IS0R to view detailed technical specifications.
No datasheet is available for this part.