Silicon Labs SI8710BC-B-IPR technical specifications.
| Package/Case | SMD/SMT |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| RoHS Compliant | Yes |
| Series | Si8710BC |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8710BC-B-IPR to view detailed technical specifications.
No datasheet is available for this part.