The SIM3L157-C-GLR is a 128KB FLASH memory microcontroller based on the ARM Cortex-M3 core. It features 62 I/Os and supports various interfaces including I2C, SPI, IrDA, UART, and USART. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and available in a TFBGA package for surface mount applications.
Silicon Labs SIM3L157-C-GLR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | SiM3L1xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L157-C-GLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.