Silicon Labs SLL530CC50M2000DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50.2MHz |
| Frequency Stability | 7ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SLL530CC50M2000DG to view detailed technical specifications.
No datasheet is available for this part.