The SM5430-030-D-B is a differential pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 1.5mA. The sensor is packaged in a SO package and is available in quantities of 25. It is designed to measure differential pressure up to 30PSI.
Silicon Microstructures SM5430-030-D-B technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 165mV |
| Package Quantity | 25 |
| Pressure Type | Differential |
| Series | SM5430 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5430-030-D-B to view detailed technical specifications.
No datasheet is available for this part.