The SM5470-001-G-B is a component from Silicon Microstructures with a package type of SOIC. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 5V. The component is RoHS compliant and is packaged in quantities of 24 in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | SM5470 |
| Supply Current | 1.5mA |
| RoHS | Compliant |