Silicon Microstructures SM5470-001-G-B-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pressure Type | Gauge |
| Series | SM5470 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5470-001-G-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.