The SM5470-015-G-B pressure sensor from Silicon Microstructures features a SO package and operates within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 10V and a minimum supply voltage of 0V. The device is designed to function under an operating pressure of 1.5PSI and is suitable for gauge pressure applications. With a supply current of 1.5mA, this sensor is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Operating Pressure | 1.5PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 50mV |
| Package Quantity | 32 |
| Pressure Type | Gauge |
| Series | SM5470 |
| Supply Current | 1.5mA |
| RoHS | Compliant |