The SM5611-015-G-3-LR pressure sensor from Silicon Microstructures is a DIP-packaged device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 0 to 20V and has a supply current of 1.5mA. The sensor is designed to function at an operating pressure of 15PSI and is part of the SM5611 series.
Silicon Microstructures SM5611-015-G-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 0V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 105mV |
| Package Quantity | 30 |
| Pressure Type | Gauge |
| Series | SM5611 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5611-015-G-3-LR to view detailed technical specifications.
No datasheet is available for this part.