Silicon Microstructures SM5651-008-G-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.8PSI |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | SM5651 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5651-008-G-3-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.