The SM5652-001-D-3-SR differential pressure sensor from Silicon Microstructures operates within a temperature range of -40°C to 125°C and is supplied at 10V. It is packaged in a DIP format and comes in quantities of 30 per rail or tube. The sensor is designed to measure differential pressures up to 0.15PSI.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |