The SM5812-030-G-3-SR pressure sensor from Silicon Microstructures is a DIP-packaged I2C interface device. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The sensor features a resolution of 12 bits and is designed to withstand pressures up to 30PSI.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |